Littelfuse 1KSMB33CA

28.2V Bidirectional 1KW 21.9A 45.7V 31.4V SMB(DO-214AA) SMD mount 2.24mm(height)
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB33CA.

IHS

Datasheet6 pages5 years ago

Future Electronics

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-38.81%

CAD Models

Download Littelfuse 1KSMB33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB36CA
Bidirectional TVS Diode 30.8V 1KW 20A 49.9V 34.2V SMB(DO-214AA) SMD 2.24mm H
Littelfuse1KSMB39CA
1KSMB Series 37 V 1000 W Surface Mount Bi- Directional TVS Diode - DO-214AA
Littelfuse1KSMB30CA
1KSMB Series 1 kW 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
TVS Diode Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201AE T/R
SMCJ Series 53.3 V 1500W Bi-Directional Transient Voltage Suppressor Diode - SMC

Descriptions

Descriptions of Littelfuse 1KSMB33CA provided by its distributors.

28.2V Bidirectional 1KW 21.9A 45.7V 31.4V SMB(DO-214AA) SMD mount 2.24mm(height)
TVS Diode Single Bi-Dir 28.2V 1KW Automotive 2-Pin SMB T/R
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB33CA
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 28.2V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 28.2VWM 45.7VC DO214AA
TVS DIODE, BIDIR, 45.7V, DO-214AA;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 21.9 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN