Littelfuse 1KSMB27CA

23.1V Bidirectional 1KW 26.7A 37.5V 25.7V SMB(DO-214AA) SMD mount 2.24mm(height)
$ 0.34
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB27CA.

Inventory History

3 month trend:
-31.97%

CAD Models

Download Littelfuse 1KSMB27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB30CA
1KSMB Series 1 kW 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Littelfuse1KSMB33CA
28.2V Bidirectional 1KW 21.9A 45.7V 31.4V SMB(DO-214AA) SMD mount 2.24mm(height)
Littelfuse1KSMB24CA
1KSMB Series 1 kW 33.2 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 28VWM 45.4VC DO214AB / 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Diodes Inc.SMCJ28CA-13-F
SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1KSMB27CA provided by its distributors.

23.1V Bidirectional 1KW 26.7A 37.5V 25.7V SMB(DO-214AA) SMD mount 2.24mm(height)
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB27CA
TVS Diode Single Bi-Dir 23.1V 1KW 2-Pin SMB T/R
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 23.1V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 23.1VWM 37.5VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 26.7 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN