Littelfuse 1KSMB36CA

Bidirectional TVS Diode 30.8V 1KW 20A 49.9V 34.2V SMB(DO-214AA) SMD 2.24mm H
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB36CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+897%

CAD Models

Download Littelfuse 1KSMB36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB39CA
1KSMB Series 37 V 1000 W Surface Mount Bi- Directional TVS Diode - DO-214AA
Littelfuse1KSMB43CA
1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Littelfuse1KSMB30CA
1KSMB Series 1 kW 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
SUPPRESSOR; 40 V (MIN.); 58.1 V (MAX.); 1500 W (MIN.); 200 A; SURFACE MOUNT
Bidirectional TVS Diode 1.5kW 25.6A 59.3V 40.9V DO-201AE TH

Descriptions

Descriptions of Littelfuse 1KSMB36CA provided by its distributors.

Bidirectional TVS Diode 30.8V 1KW 20A 49.9V 34.2V SMB(DO-214AA) SMD 2.24mm H
1KSMB Series 5 W 37.8 V Bi-Directional Surface Mount TVS Diode - SMB
Diode, Tvs, 36V, 1Kw, 5%, Bi, Smb; |Littelfuse 1KSMB36CA
TVS Diode Single Bi-Dir 30.8V 1KW 2-Pin SMB T/R
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 30.8V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 30.8VWM 49.9VC DO214AA
DIODE, TVS, 36V, 1KW, 5%, BI, SMB; Product Range: 1KSMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 52V; Diode Case Style: DO-214; No. of Pins: 2Pins; Breakdown Voltage
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 20 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN