Littelfuse 194 2.5A..

FUSE, FAST 2.5A; Voltage Rating VAC: 250V; Fuse Current: 2.5A; Fuse Size: 20 x 5mm; Fuse Size Metric: 20 x 5mm; Fuse...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC194 2.5A..010
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 194 2.5A...

Farnell

Datasheet2 pages0 years ago

Descriptions

Descriptions of Littelfuse 194 2.5A.. provided by its distributors.

FUSE, FAST 2.5A; Voltage Rating VAC:250V; Fuse Current:2.5A; Fuse Size:20 x 5mm; Fuse Size Metric:20 x 5mm; Fuse Type Blowing Characteristic:Fast Acting; Case Material:Ceramic
CARTRIDGE FUSE, FAST ACTING, 2.5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:-; Fuse Size Imperial:-; Product Range:-; Breaking Capacity Current AC:-; Cartridge F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN