
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 1812L125DR | 0 | 10 | Cut Tape | 2h | |||||||
| Win Source | WS-1812L125DR | 31,000 | 60 | 3h | ||||||||
| Worldway Electronics | 1812L125DR | 26,835 | 7 | Tape & Reel | 1d | |||||||
| Aztech | 1812L125DR | 9,283 | 22h | |||||||||
| Anlinkda | 1812L125DR | 40,708 | 1d |
Download Littelfuse 1812L125DR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse 1812L125DR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: