Littelfuse 178.6105.0001

Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 178.6105.0001
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 178.6105.0001.

TME

Datasheet2 pages10 years ago

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+36.68%

Supply Chain

Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 178.6105.0001 provided by its distributors.

Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 178.6105.0001
Width mm = 12.7 / Voltage Rating V = 80 / Rated Current A = 30 / Length mm = 25 / Height mm = 53 / Fuse Compatibility = ATC / Fuse Compatibility = ATO / Fuse Compatibility = FKS
Auto Fuse Holder, 80V, Crimp; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Current:-; Fuse Size Held:Ato; Holder Terminals:Crimp; No. Of Fuses:1Fuses; Product Range:Ato-Fh2 Series; Voltage Rating Vac:80V; Voltage Rating V Rohs Compliant: Yes |Littelfuse 178.6105.0001

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN