Littelfuse 157.5701.6271

Electric Fuse, Time Delay Blow, 275A, 48VDC, 1650A (IR), Inline/holder
$ 4.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5701.6271.

IHS

Datasheet1 page9 years ago

Fuses Unlimited

TME

Inventory History

3 month trend:
-31.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse155.0892.6301
Fuse Fast Acting 300A 58V Bolt Down 23.5 X 20 X 11mm Automotive cULus
Littelfuse142.5395.6302
Fuse Fast Acting 300A 58V Bolt Down 29 X 18.8 X 9.7mm Thermoplastic Automotive UL
Littelfuse142.5631.6202
Automotive Fuse, 200A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.6202
Marine Rated Battery Fuse 300 Amp |Eaton Bussmann CBBF-300
225A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66
200A Bussmann MRBF 58V Marine Automotive Battery Fuse SAEJ1117 ISO 8820-3 IP66

Descriptions

Descriptions of Littelfuse 157.5701.6271 provided by its distributors.

Electric Fuse, Time Delay Blow, 275A, 48VDC, 1650A (IR), Inline/holder
Fuse - Strip 60 W/ Housing 48Vdc, 275A/ Box |Littelfuse 157.5701.6271
Fuse 275A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus
48V 803440A2S Fuse Strip 275A , 82mm*22mm*10.5mm
FUSE STRIP 60 WITH HOUSING 275A AUTO-HCD
FUSE STRIP 275A 48VDC BOLT MOUNT
FUSE - STRIP 60 W/ HOUSING 48VDC, 275A
Automotive Fuses Battery Pwr Vehicle 275A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN