Littelfuse 155.0892.5501

Fuse Fast Acting 50A 58V Bolt Down 23.5 X 20 X 11mm Automotive cULus
$ 6.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 155.0892.5501.

IHS

Datasheet3 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-12.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse142.7010.5602
Fuse - Bf1 M6 58V/1000A Dc, 60A 500 Pc/ Bulk |Littelfuse 142.7010.5602
Littelfuse142.5631.5602
Automotive Fuse, Time Delay, 60A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.5602
Littelfuse0999060.ZXN
Fuse Blade Slow Blow Acting 60A 58V Socket 29.21 X 8.85 X 21.59mm Automotive

Descriptions

Descriptions of Littelfuse 155.0892.5501 provided by its distributors.

Fuse Fast Acting 50A 58V Bolt Down 23.5 X 20 X 11mm Automotive cULus
Fuse - Cf8 58V/1000A Dc, 50A 100 Pc/ Bulk |Littelfuse 155.0892.5501
Electric Fuse, Fast Blow, 50A, 58VDC, 2000A (IR), Surface Mount
CF Series Pre-Arcing Time-Limit 58 V 50 A 23.5 x 20 mm Ceramic Bolt Down Fuse
Automotive Fuses CFB Series Battery Terminal Fuse
Auto fuse/can be screwed (M8) 50A 58VDC
FUSE, BOLT-ON 50A; Voltage Rating V DC: 48V; SVHC: No SVHC (19-Dec-2011); Breaking Capacity Current DC: 50A; Case Material: Keramik C221

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN