Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-USMF075-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF075-2.

Farnell

Datasheet8 pages4 years ago
Datasheet4 pages13 years ago

Electro Sonic

JRH Electronics

element14 APAC

element14

Inventory History

3 month trend:
-28.13%

CAD Models

Download Bourns MF-USMF075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel Fuse0ZCB0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 40A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive
BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
BournsMF-R075-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Bel Fuse0ZCG0075BF2B
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 33 VDC, 750 mA, 1.5 A, 0.2 s

Descriptions

Descriptions of Bourns MF-USMF075-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 6 V, 750 mA, 1.5 A, 100 ms
PTC Resettable Fuse, 0.07ohm, Surface Mount
FUSE, RESETTABLE, FAST ACTING, 6V MAX, 40 AMPS, 0.45 OHMS MAX @ 23DEGC, PTC | Bourns MF-USMF075-2
PTC RESETTABLE 0.75A 6V SMD 1210
FUSE, PTC RESET, 6V, 750mA, 1210; PPTC Case Style: 1210 (3225 Metric); Product Range: MF-USMF Series; Voltage Rating: 6VDC; Holding Current: 750mA; Tripping Current: 1.5A; Time to Trip: 0.1s; Current Rating 83K0399
FUSE, PTC RESET, 6V, 750MA, 1210; HOLDIN; FUSE, PTC RESET, 6V, 750mA, 1210; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.45ohm; Operating Voltage:6V; PTC Fuse Case Style:1210 ^3225 Metric]; Init

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF075-2.