Littelfuse 1206L150PR

1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 6V, 1.5A, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L150PR.

Farnell

Datasheet6 pages15 years ago

element14 APAC

Verical

Littelfuse SCT

CAD Models

Download Littelfuse 1206L150PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-30
LTD Date2012-10-24

Descriptions

Descriptions of Littelfuse 1206L150PR provided by its distributors.

1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 6V, 1.5A, RoHS
Littelfuse SCT
Resettable PTCs 6V SMT 1206 1.5A
PTC Resettable Fuse, 0.08ohm, Surface Mount
PTC 6V POLYFUSE SMD 1206 1.50A
Fuse 100A 6V Resettable 2-Pin SMD T/R
Fuse resettable 1206L 1.5A 6V SMD-2
PTC 6V POLYFUSE SURF MOUNT 120 <CA
FUSE, RESETTABLE, 1206, 6V, 1.5A; Thermistor Mounting: SMD; Product Range: -; Holding Current: 1.5A; Tripping Current: 3A; Voltage Rating: 6VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qual
FUSE, RESETTABLE, 1206, 6V, 1.5A; Holding Current:1.50A; Tripping Current:3.0A; Max Initial Resistance:0.12ohm; Operating Voltage:6V dc; Series:1206L; Approval Bodies:TUV; Approval Category:UL Recognised; Case Style:1206; External ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN