Littelfuse 1206L025YR

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L025YR.

IHS

Datasheet5 pages3 years ago

Upverter

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download Littelfuse 1206L025YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 1206L025YR provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R
PTC Resettable Fuses; 1206L025YR; LITTELFUSE; 500 mA; 250 mA; 1206; 100 A
1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 16V, 0.25A, RoHS
Littelfuse SCT
1206L Series 1206 16 V 0.25 A Surface Mount POLYFUSE® Resettable Fuse
PTC Resettable Fuse, 0.55ohm, Surface Mount
FUSE, PTC RESETTABLE, 16V, 250mA, 1206; PPTC Case Style:1206 (3216 Metric); Product Range:PolySwitch 1206L Series; Voltage Rating:16VDC; Holding Current:250mA; Trip Current:500mA; Time to Trip:0.08s; Current Rating Max:1
Fuse, Ptc Resettable, 16V, 250Ma, 1206, Full Reel; Rango De Producto:Serie Polyfuse 1206L; Corriente De Retención:250Ma; Corriente De Desconexión:500Ma; Tensión Nominal:16Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Máx.:85°C |Littelfuse 1206L025YR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206L025YR.