Littelfuse 103JG1G

NTC Thermistor, 10000ohm, Through Hole Mount
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 103JG1G.

Newark

Datasheet5 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-14.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 103JG1G provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
NTC Thermistor 10k DO-204AH, DO-35, Axial
DO-35 Standard Series - Glass Encapsulated Thermistors, 10000Ω, -55°C to 300°C
Littelfuse SCT
THERMISTOR NTC 10KOHM 3892K DO35
NTC THERMISTOR, 3892K, 10KOHM, TH; Thermistor Type:Glass Encapsulated, Axial Leaded; Resistance (25°C):10kohm; Product Range:-; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1"; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN