Littelfuse 102PS1G

DO-35 Standard Series - Glass Encapsulated Thermistors, 1000Ω, -55°C to 150°C
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 102PS1G.

Farnell

Datasheet5 pages5 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+8.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityLT300014T261K0J
Thermistor PTC 1K Ohm 5% 2-Pin Axial Ammo
TE ConnectivityLT300014T261K0J
Thermistor PTC 1K Ohm 5% 2-Pin Axial Ammo
TE Connectivity1624329-4
Thermistor PTC 1KOhm 5% 2-Pin Axial Ammo Pack

Descriptions

Descriptions of Littelfuse 102PS1G provided by its distributors.

DO-35 Standard Series - Glass Encapsulated Thermistors, 1000Ω, -55°C to 150°C
Littelfuse SCT
PTC Thermistors THERMISTOR PTC 1K OHM 2% DO-35
NTC Thermistor, 1000ohm, Through Hole Mount
NTC THERMISTOR, 1K, AXIAL LEADED; Zero P; NTC THERMISTOR, 1K, AXIAL LEADED; Zero Power Resistance at 25°C: 1kohm; Product Range: DO-35 Standard Series; Thermistor Mounting: Through Hole; Beta Value (K): -; Thermistor Case St
PTC THERMISTOR, AXIAL LEADED, 150DEG C; Resistance (25°C):1kohm; PTC Thermistor Mounting:Through Hole; Product Range:-; Operating Voltage Max:-; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Holding Current Max:- RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN