Littelfuse 102074

Midget Fuse Clip 1/4 in. Fuse 0.420 x 0.280 in. Spring Brass Bright Tin PCB Pin Mounting
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 102074.

Farnell

Datasheet4 pages16 years ago
Datasheet4 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 102074 provided by its distributors.

Midget Fuse Clip 1/4 in. Fuse 0.420 x 0.280 in. Spring Brass Bright Tin PCB Pin Mounting
102074 - Littelfuse FUSE CLIP 3AG AMP Size: 15
Littelfuse FUSE CLIP FOR 1/4 IN. DIAMETER FUS
FuseClip,1/4 in Dia, PCBThruHole,Tin-Plated
FUSE CLIPS, PCB; Voltage Rating V DC:250V; Voltage Rating V AC:250V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:1/4", 6.35mm; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Body Length:7.11mm; Terminal Type:Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102 074