Littelfuse SMCJ110A

SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ110A.

IHS

Datasheet6 pages5 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.81%

CAD Models

Download Littelfuse SMCJ110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.515
$ 0.515
Stock
119,850
235,376,122
235,376,122
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
128.5 V
129 V
129 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.5 A
8.4 A
8.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
Unidirectional 1.5kW 9.2A 165V 114V SMC(DO-214AB) SMD, 2.62mm H
onsemiSMCJ130A
1500 W Uni-Directional 209 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE160A
TVS Diode, Unidirectional, 1.5kW, 6.8A, 136V Vwm, 219V Vbr, 152V Vc, DO-201AE, TH

Descriptions

Descriptions of Littelfuse SMCJ110A provided by its distributors.

SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 110V, DO-214AB
Littelfuse SCT
ESD Suppressors / TVS Diodes 110Vr 1500W 8.5A 5% UniDirectional
110V Unidirectional 1.5KW 8.5A 177V 122V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 110V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, UNIDIR, DO-214AB;
TRANSIENT VOLTAGE SUPPRESSION DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:110V; Breakdown Range:122V to 135V; Clamping
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 110 / Clamping Voltage V = 177 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 8.5 / Breakdown Voltage Min. V = 122 / Breakdown Voltage Max. V = 135 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ110A.