Bourns 1.5SMC100A

ESD protection diodes / TVS diodes; BOURNS; 1.5SMC100A; 137 V; 11.1 A; 85.5 V; 95 V - 105 V
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC100A.

TME

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+0.16%

CAD Models

Download Bourns 1.5SMC100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.303
$ 0.275
Stock
217,526
57,986
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
100 V
100 V
Clamping Voltage
137 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
11.1 A
11.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
Dio Tvs Vbd 9.1V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC9.1A
Dio Tvs Vbd 8.2V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC8.2A
onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
Littelfuse1.5SMC9.1
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.78V, DO-214AB, RoHS

Descriptions

Descriptions of Bourns 1.5SMC100A provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; 1.5SMC100A; 137 V; 11.1 A; 85.5 V; 95 V - 105 V
Dio Tvs Vbd 100V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC100A
85.5V Unidirectional 1.5KW 11.1A 137V 95V SMC(DO-214AB) SMD mount 2.42mm(height)
1¦ÌA 95V 85.5V 105V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 85.5V 1.5KW 2-Pin SMC T/R
TVS DIODE 85.5VWM 137VC DO214AB
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.