Littelfuse 1.5SMC100

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 85.5V, DO-214AB, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC100.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse 1.5SMC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.316
Stock
11,833
315,080
315,080
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
100 V
100 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.1 A
11.1 A
11.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
LittelfuseTPSMC91A
TVS Diode, Unidirectional, 91V, 1.5kW, 12.2A, 125V, 86.5V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ110A
SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ100A-13-F
SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC
onsemiSMCJ90A
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Littelfuse 1.5SMC100 provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 85.5V, DO-214AB, RoHS
Littelfuse SCT
TVS 1.5KW 100V 10%UNI DO-214AB TR13 RoHS / TR
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 1.5SMC100
TVS Diode 1500W UL SMT Uni 10%
TVS DIODE 85.5V 143.85V DO214AB
TVS DIODE BI-DIR 85.5V 1.5KW 2-PIN SMC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN