onsemi SMCJ40CA

SMCJ Series 1.5 kW 40 V Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.414

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ40CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC47CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
Bidirectional TVS Diode, 1.5kW, 23.5A, 64.8V, 44.7V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ51CA
SMCJ Series 82.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ40CA provided by its distributors.

SMCJ Series 1.5 kW 40 V Bi-Directional Surface Mount TVS Diode - DO-214AB
TVS Diode Temperature range: -55 ... +150 °C Marking: GFR / BFR Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 44.4 V Stand-off voltage: 40 V
DIODE, TVS, 40V, 1500W, SMD, DO-214; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:40V; Breakdown Voltage Range:44.4V to 49.1V; Clamping Voltage Vc Max:64.5V; Peak Pulse Current Ippm:23.3A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:44.4V; Breakover Voltage Min:44.4V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:40V; Termination Type:SMD
TVS Diode; Reverse Stand-Off Voltage, VRWM:40V; Package/Case:DO-214; Breakdown Voltage, Vbr:44.4V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:23.3A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd