Littelfuse 1.5KE480CA

1.5KE Series 504 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE480CA.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

Farnell

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.47%

CAD Models

Download Littelfuse 1.5KE480CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5SMC550CA
1.5SMC Series 495 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE510CA
TVS DIODE 434VWM 698VC DO201 / 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5KE480CA provided by its distributors.

1.5KE Series 504 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode TVS Single Bi-Dir 408V 1.5KW 2-Pin DO-201 T/R
1500W 3.1A 1¦ÌA 658V 456V 408V 504V Bi-Directional DO-201 TVS ROHS
408V 1.5KW 2.3A 658V 456V DO-201AA,DO-27
Tvs Diode, 1.5Kw, 408V, Bidir, Do-201; Product Range:1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:408V; Clamping Voltage Vc Max:658V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Min:456V;rohs Compliant: Yes |Littelfuse 1.5KE480CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN