Littelfuse 0SPF001.HXR

Electric Fuse, Fast Blow, 1A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
$ 14.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF001.HXR.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+87.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonHVA-1
Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE
Littelfuse0508001.MXP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 1 A, 1000 VAC 1000 VDC, RoHS
Littelfuse0508001.MXEP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 1 A, 1000 VAC 1000 VDC, TH, RoHS
FUSE, ULTRA RAPID, 1A
Littelfuse0SPF001.T
Fuse Midget Fast Acting 1A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
EatonHVA-3/4
Fuse Midget Non-Time Delay Acting 0.75A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE

Descriptions

Descriptions of Littelfuse 0SPF001.HXR provided by its distributors.

Electric Fuse, Fast Blow, 1A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
SPF Series 1000 V 1 A Through Hole Fast Acting Cartridge Solar Fuse
1KV 1KV 3.42A2S 20KA Cartridge 1A 38.1mm*38mm*10.31mm
1000 VDC 1 AMP MIDGET FUSE PCB TABS
FUSE - SOLAR 1000VDC FA UL PCB
Solar Photovoltaic Fuse; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:1A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10.3Mm X 38.1Mm; Tamaño Del Fusible, Imperial:13/32" X 1-1/2" |Littelfuse 0SPF001.HXR
SOLAR PHOTOVOLTAIC FUSE; Voltage Rating; SOLAR PHOTOVOLTAIC FUSE; Voltage Rating VDC:1kV; Fuse Current:1A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:POWR-GARD SPF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN