Littelfuse 0NLN450.X

Fus 250V O/T Class K5 450A/ Box |Littelfuse 0NLN450.X
$ 176.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN450.X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Master Electronics

Fuses Unlimited

Related Parts

LittelfuseLA30QS5504
Semi Conductor Fuse 300Vac 550A/Box |Littelfuse LA30QS5504
LittelfuseLA30QS5004
Semi Conductor Fuse 300Vac 500A/Box |Littelfuse LA30QS5004
LittelfuseLA30QS4004
Semi Conductor Fuse 300Vac 400A/Box |Littelfuse LA30QS4004
Semiconductor Fuse, FWX-A Series, 500A, Fast-Acting, 250V AC, Bolt-On
EatonECNR400
Electric Fuse, Time Delay Blow, 400A, 250VAC, 250VDC, 200000A (IR), Inline/holder
EatonECNR350
Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0NLN450.X provided by its distributors.

Fus 250V O/T Class K5 450A/ Box |Littelfuse 0NLN450.X
FUSE CARTRIDGE 450A 250VAC/VDC
FUSE - K5 250VAC/250VDC FA UL
LITTELFUSE 450A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN