Littelfuse 0NLN225.X

Fus 250V O/T Class K5 225A/ Box |Littelfuse 0NLN225.X
$ 95.146
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN225.X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Master Electronics

Fuses Unlimited

Related Parts

LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS1754
Semi Conductor Fuse 300Vac 175A/Box |Littelfuse LA30QS1754
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-250A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-275A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-175A

Descriptions

Descriptions of Littelfuse 0NLN225.X provided by its distributors.

Fus 250V O/T Class K5 225A/ Box |Littelfuse 0NLN225.X
FUSE CARTRIDGE 225A 250VAC/VDC
FUSE - K5 250VAC/250VDC FA UL
LITTELFUSE 225A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN