Littelfuse 0KLK015.T

Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 14.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK015.T.

Newark

Datasheet5 pages3 years ago
Datasheet3 pages10 years ago
Datasheet1 page16 years ago

element14 APAC

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-21.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0506016.MXP
506 Series - 3AB 600VDC High Power Cartridge Fuse, 16 A, 600 VDC, RoHS
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0477016.MXP
0477016.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 16, Voltage: 500/400
Eaton16CT
Ceramic Fuse, CT Series, Very Fast Acting, 16A, 690V AC, 200kA at 700V AC, 50kA at 500 V DC
Eaton16D16
Fuse Neozed Fast Acting 16A 500V Holder Pin 50 X 13.2mm Carton

Descriptions

Descriptions of Littelfuse 0KLK015.T provided by its distributors.

Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Fast Blow, 15A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
KLK Series Fast-Acting 600 V 15 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 15 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Fuse, 15A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:15A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK015.T
Littelfuse 0KLK015.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK015.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 15 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK015 0KLK015.T FUS 600V F/A MIDGET 15A FUSE FOR SUPPLEMENTARY PROTECTION 15 AMP SIZE. Catalog Description: KLK015 is a Midget fuse with an ampere rating of 15...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN