Littelfuse 0KLC400.X

Electric Fuse, Very Fast Blow, 400A, 600VAC, 200000A (IR), Inline/holder
$ 165.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLC400.X.

IHS

Datasheet4 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Square Body 500A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Fuse Square Body 500A 700V Stud Mount Flat 50 X 53 X 53mm CSA/UL
Fuse Square Body 450A 700V Stud Mount Flat 50 X 61 X 61mm CSA/UL

Descriptions

Descriptions of Littelfuse 0KLC400.X provided by its distributors.

Electric Fuse, Very Fast Blow, 400A, 600VAC, 200000A (IR), Inline/holder
Specialty Fuses 400A 600VAC Semiconductor Fuse
Fus 600V Semiconductor 400A/ Box |Littelfuse 0KLC400.X
FUSE CRTRDGE 400A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN