Littelfuse 0JTD150.X

Electric Fuse, Time Delay Blow, 150A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 165.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD150.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+15.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton160FEE
160FEE - Bussmann Edison 160FEE 160A 690V AC TYPE T FUSE
Eaton160EET
series high speed British standard fuse, Double barrel, 160A, 690 VAC/500 VDC (IEC)
Eaton180MT
Electric Fuse, 180A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD150.X provided by its distributors.

Electric Fuse, Time Delay Blow, 150A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse,150A,Melamine,JTD Series,Blade Body
CLASS J, TIME-DELAY FUSE, 150 AMP 600 VOLT AC UL
FUSE CRTRDGE 150A 600VAC/500VDC
FUSE, TIME DELAY, CLASS J, 150A
Fus 600V T/D Class J 150A/ Box |Littelfuse 0JTD150.X
FUSE, TIME DELAY, CLASS J, 150A; Product Range:POWR-PRO Series; Fuse Current:150A; Voltage Rating VAC:600VAC; V DC:500VDC; Size
Industrial & Electrical Fuses 150A 600VAC Class J
POWER 150A 600VAC slow Class J
500V 600V Cartridge 150A 76.2mm
0JTD150.X, LITTELFUSE INDUSTRIAL
Littelfuse 0JTD150.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD150.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 150 A, 600 V AC/500 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/2 in Dia x 5-3/4 in L Body. Additional Description: LTFS-JTD150 0JTD150.X FUS 600V T/D CLASS J 150A FUSES 150 AMP SIZE. Catalog Description: JTD150 is a Class J fuse with an ampere rating of 150 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN