Littelfuse 0JTD125.X

Electric Fuse, Time Delay Blow, 125A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 176.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD125.X.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL70S150.V
Electric Fuse, Very Fast Blow, 150A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0NLS150.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Eaton160FEE
160FEE - Bussmann Edison 160FEE 160A 690V AC TYPE T FUSE
Eaton160EET
series high speed British standard fuse, Double barrel, 160A, 690 VAC/500 VDC (IEC)
Eaton160MT
Hrc Fuse, British Bs 88, 500 V, 690 V, 160 A, Bolted Tag, Mt Series |Eaton Bussmann 160MT

Descriptions

Descriptions of Littelfuse 0JTD125.X provided by its distributors.

Electric Fuse, Time Delay Blow, 125A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse,125A,Melamine,JTD Series,Blade Body
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 125A
FUSE CRTRDGE 125A 600VAC/500VDC
POWER 125A 600VAC slow Class J
500V 600V Cartridge 125A 76.2mm
Fuse, Time Delay, Class J, 125A; Product Range:Powr-Pro Series; Fuse Current:125A; Voltage Rating Vac:600Vac; Voltage Rating V Dc:500Vdc; Fuse Size Metric:41.3Mm X 146.1Mm; Fuse Size Imperial:1-5/8" X 5-3/4"; Blow Characteristic:Timerohs Compliant: No |Littelfuse 0JTD125.X
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 125 A, 600 V AC/300 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Bolt Mounting, Cartridge Body, Dual Element, Melamine, 1-1/2 in Dia x 5-3/4 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN