Littelfuse 0JLS070.V

Electric Fuse, Fast Blow, 70A, 600VAC, 200000A (IR), Inline/holder
$ 65.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JLS070.V.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-17.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Miniature 80A 700V 2-Pin Cartridge Holder Carton
Fuse Square Body 80A 690V Holder Screw 53 X 20.5 X 52mm CE/CSA/UL
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
FUSE, GR, 80A
LittelfuseFLSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR090.V
Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JLS070.V provided by its distributors.

Electric Fuse, Fast Blow, 70A, 600VAC, 200000A (IR), Inline/holder
Fuse,70A,Melamine,JLS Series,4-5/8L
FUSE CRTRDGE 70A 600VAC CYLINDR
Fus 600V F/A Class J 70A/ Box |Littelfuse 0JLS070.V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN