Littelfuse 0JLS030.T

Electric Fuse, Fast Blow, 30A, 600VAC, 200000A (IR), Inline/holder
$ 25.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JLS030.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-44.56%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
EatonC22M32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 32A AM 690 - C22M32
Eaton Bussmann High Speed Round body 32A 690V 14X51 INDICATED 14.3 X 50. - FWP-32A14FI
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 32A

Descriptions

Descriptions of Littelfuse 0JLS030.T provided by its distributors.

Electric Fuse, Fast Blow, 30A, 600VAC, 200000A (IR), Inline/holder
FUSE - J 600VAC FA UL | Littelfuse 0JLS030.T
Fuse,30A,Melamine,JLS Series,2-1/4L
Fus 600V F/A Class J 30A/ Box |Littelfuse 0JLS030.T
Littelfuse POWR-GARD Fast Acting Fuse, High Speed, Series: JLS, Non-Indicating, 30 A, 600 VAC, 200 kA Interrupt, Class: J, 50/60 Hz Frequency, Ferrule Terminal, Bolt-On Mounting, Cartridge Body, Single Element, Melamine, 13/16 in Dia x 2-1/4 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN