Littelfuse 0CNN500.V

Electric Fuse, Very Fast Blow, 500A, 125VAC, 48VDC, 2500A (IR), Inline/holder
$ 52.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNN500.V.

IHS

Datasheet1 page4 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-6.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse157.5701.6351
Fuse 355A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Littelfuse157.5701.6421
Fuse 425A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Littelfuse177.5701.0001
Fuse Base 1 Fuse 62mm Strip Fuse 80VAC 80VDC 425A

Descriptions

Descriptions of Littelfuse 0CNN500.V provided by its distributors.

Electric Fuse, Very Fast Blow, 500A, 125VAC, 48VDC, 2500A (IR), Inline/holder
Fuse Limiter Very Fast Acting 500A 75V Stud Mount Automotive
Fast Acting CNN Fuse 500 Amps 48VDC (Waytek Disco'd)
Fus 48Vdc Vf/A Limiter 500A Stud Mount/ Box |Littelfuse 0CNN500.V
48V 125V Fuse Strip 500A , 80.77mm
FUSE STRP 500A 125VAC/48VDC BOLT
Automotive Fuses 500AMP 48VDC 125VAC
48VDC F/A LIMITER 500A STUDMNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN