Littelfuse 0CNN080.V

Electric Fuse, Very Fast Blow, 80A, 125VAC, 48VDC, 2500A (IR), Inline/holder
$ 26.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNN080.V.

IHS

Datasheet1 page3 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+8.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0CNN090E.V
Electric Fuse, Very Fast Blow, 90A, 80VDC, 2700A (IR), Inline/holder
Littelfuse0CNN090.V
Electric Fuse, Very Fast Blow, 90A, 125VAC, 48VDC, 2500A (IR), Inline/holder
Littelfuse0CNN060E.V
Electric Fuse, Very Fast Blow, 60A, 80VDC, 2700A (IR), Inline/holder
EatonANN-100
Electric Fuse, Very Fast Blow, 100A, 125VAC, 80VDC, 2500A (IR), Surface Mount
EatonREG-100
FUSE FAST BLOW GLASS HOLDER/CLIP MOUNT 125VAC 100A
Eaton Bussmann High Speed Round body SEMI-COND FUSE 60A 150V AC - FWA-60A21F

Descriptions

Descriptions of Littelfuse 0CNN080.V provided by its distributors.

Electric Fuse, Very Fast Blow, 80A, 125VAC, 48VDC, 2500A (IR), Inline/holder
Fus 48Vdc Vf/A Limiter 80A Stud Mount/ Box |Littelfuse 0CNN080.V
Fast Acting CNN Fuse 80 Amps 48VDC
FUSE STRIP 80A 125VAC/48VDC RECT
Automotive Fuses 80AMP 48VDC 125VAC
48VDC F/A LIMITER 80A STUD MNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN