Littelfuse 0BLF030.T

Fuse Midget Fast Acting 30A 125V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 3.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0BLF030.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+301%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2538
Fuse, Cartridge, Time Delay, 25 A, 150 VAC, 63 VDC, 6.3mm x 32mm, 0.25 x 1.26, SPT 6.3x32
Electric Fuse, Fast Blow, 30A, 125VAC, 10000A (IR), Panel Mount
Eaton Corporation Ctn Of 500 - Tron Time Delay Plug Fuse
EatonBK/S-25
Fuse Plug Slow Blow Acting 25A 125V Threaded Socket Plug Bulk
Littelfuse0456030.ER
Electric Fuse, Very Fast Blow, 30A, 125VAC, 32VDC, 100A (IR), Surface Mount
Littelfuse0456025.ER
Fuse 125V V/Fa Nano2 Rohs 25A/ T&r Rohs Compliant: Yes |Littelfuse 0456025.ER

Descriptions

Descriptions of Littelfuse 0BLF030.T provided by its distributors.

Fuse Midget Fast Acting 30A 125V Holder Cartridge 10.31 X 38.1mm CSA/UL
BLF Series Fast Acting 30 A 125 V Laminated Body Midget Axial Cartridge Fuse
Electric Fuse, Fast Blow, 30A, 125VAC, 10000A (IR), Inline/holder, 10x38mm
Power Fuse, Fast Acting, 30A, 125Vac; Product Range:Blf Series; Fuse Current:30A; Voltage Rating Vac:125V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0BLF030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN