Littelfuse 05710007L

Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 05710007L
$ 14.048
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 05710007L.

Future Electronics

Datasheet1 page12 years ago
Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-26.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 05710007L provided by its distributors.

Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 05710007L
FUSEHOLDER, 10MMX38MM, QUICK CON/SOLDER; Fuse Holder Type: Enclosed Screw Knob; Fuse Current: 30A; Fuse Size Held: 13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 3; Available until stocks are exhausted Alternative available
Fuse Holder, 10.3Mm, Panel Mount; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Littelfuse 05710007L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN