Littelfuse 05200002H

Fuse Holder Block Cartridge 6.3A Through Hole
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 05200002H.

Farnell

Datasheet1 page18 years ago

Newark

Sager Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+10.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 05200002H provided by its distributors.

Fuse Holder Block Cartridge 6.3A Through Hole
FUSE HOLDER, 5 X 20MM; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 6.3A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: Metric OMNI-BLOK 520 Series; Voltage Rating V
Fuse Holder, 5 X 20Mm; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 20Mm |Littelfuse 05200002H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN