Littelfuse 0501020.WR

Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0501020.WR.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

Upverter

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.30%

CAD Models

Download Littelfuse 0501020.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 25A, 24VDC, 250A (IR), Surface Mount, 1206
Littelfuse0501015.WR
Fuse Chip Fast Acting 15A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 20A, 24VAC, 24VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0501020.WR provided by its distributors.

Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
501 Series Fast-Acting 24 V 20 A 1206 Surface Mount High Current Ceramic Fuse
32V 54.76A2S 150A Board Mount (Cartridge Style Excluded) 20A 1206 3.2mm*1.63mm*840¦Ìm
FastBlow 150A SMD Ceramic Fuse 20A 58.88mV 1206 Fuses ROHS
501 Series - SlimLine Lead-free, Halogen-free, High Current, High Temp. Very Fast-Acting Ceramic Fuse, 20 A, 32 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 20A, 1206, Fast Acting, Full Reel; Fuse Current:20A; Blow Characteristic:Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:1206 [3216 Metric]; Product Range:501 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0501020.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0501020.WR.