Littelfuse 0498080.H

Fuse Slow Blow Acting 80A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498080.H.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

TME

Fuses Unlimited

Inventory History

3 month trend:
+84.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6101
Fuse 100A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Littelfuse0498100.M
FUSE AUTO 100A 32VDC AUTO LINK / 100 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Littelfuse0498100.MXT
Electric Fuse, Time Lag Blow, 100A, 32VDC, 2000A (IR), Inline/holder
Fuse 100A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
Fuse 80A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic Automotive

Descriptions

Descriptions of Littelfuse 0498080.H provided by its distributors.

Fuse Slow Blow Acting 80A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
Electric Fuse, Time Lag Blow, 80A, 32VDC, 2000A (IR), Inline/holder
Automotive Fuse, MIDI(R) 498 Series, 32 V DC, Non-Indicating
0498080.H - Littelfuse AUTOMOTIVE MIDI BOLT-DOWN FUSE BULK 100-PACK AMP Size: 80, Voltage: 32VDC
Auto fuse 80 A 32 VDC, 0498080.H, Littelfuse
Accessory Colour = Black / Breaking Capacity kA = 10 / Voltage Rating V = 32 / Rated Current A = 80 / Connection Hole = M5
Bolt-Down Fuse, 80A, 32Vdc, Time Delay; Blow Characteristic:Time Delay; Fuse Current:80A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:41Mm X 12Mm X 8.3Mm; Product Range:Midi 498 Series; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 0498080.H
Littelfuse 0498080.H 带螺栓连接片熔断器

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN