Littelfuse 047001.6DR

Fuse Tff Chip Wia 125V Fa 1206 1.6A/ T&r |Littelfuse 047001.6DR
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 047001.6DR.

IHS

Datasheet3 pages11 years ago

element14 APAC

Sager Electronics

Fuses Unlimited

Supply Chain

Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter3404.0012.11
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic B
Littelfuse0452002.MRL
SMD fuse 6.1 x 2.69 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452002.MRL
Littelfuse0451002.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Schurter3404.0116.11
SMD fuse 7.4 x 3.1 mm, 2 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0116.11
Schurter3404.0116.22
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic T/R CCC/cULus
Bel Fuse0679L2000-01
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 047001.6DR provided by its distributors.

Fuse Tff Chip Wia 125V Fa 1206 1.6A/ T&r |Littelfuse 047001.6DR
FUSE NANO 125V FA 1206 1.6A
FUSE BRD MNT 1.60A 125V SMD
FUSE, 1.6A, 125V, FAST ACTING, 1206; Fuse Current: 1.6A; Product Range: 470 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN