Littelfuse 0456040.DR

Electric Fuse, Very Fast Blow, 40A, 80VDC, 600A (IR), Surface Mount, NANO2
$ 3.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0456040.DR.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-3.17%

CAD Models

Download Littelfuse 0456040.DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0456030.ER
Electric Fuse, Very Fast Blow, 30A, 125VAC, 32VDC, 100A (IR), Surface Mount
Littelfuse0456030.ERG
Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 30A
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Fuse Miniature 30A 125V Fast 2-Pin Axial Through Hole Cardboard Carton

Descriptions

Descriptions of Littelfuse 0456040.DR provided by its distributors.

Electric Fuse, Very Fast Blow, 40A, 80VDC, 600A (IR), Surface Mount, NANO2
456 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 40 A, 60 VDC, RoHS
Littelfuse SCT
FUSE, SMD, 40A, V FAST ACTING, FULL REEL; Product Range: NANO2 456 Series; Fuse Current: 40A; Voltage Rating VAC: -; Voltage Rating VDC: 60VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: -
Fuse, Smd, 40A, V Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:60V; Fusible, Intensidad:40A; Capacidad De Ruptura De Intensidad Ac:-; Capacidad De Ruptura De Intensidad Dc:600A; Característica De Soplado:Acción Muy Rápida |Littelfuse 0456040.DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0456040.DR.