Littelfuse 0438.750WR

Electric Fuse, Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438.750WR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+34.59%

CAD Models

Download Littelfuse 0438.750WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter3413.0215.22
Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse0494.750NRHF
Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0494.750NR
Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0435.750KRHF
Fuse 32V V/Fa Halogen Free 0402 .750A/ T&r Rohs Compliant: Yes |Littelfuse 0435.750KRHF
Electric Fuse, Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0438.750WR provided by its distributors.

Electric Fuse, Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
FastBlow 50A SMD Ceramic Fuse 750mA 378mV 0.0281 466m¦¸ 0603 Fuses ROHS
438 Series - 0603 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 0.75 A, 32 VAC 63 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 750Ma, 0603, Fast Acting; Fuse Current:750Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:63V; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0438.750WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN