Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 03455LS1H

FUSE HLDR CART 250V 10A PNL MNT / Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount

$ 3.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03455LS1H.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago
Datasheet2 pages11 years ago

LCSC

Newark

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
-20.09%

Supply Chain

Introduction Date2023-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Littelfuse PC BOARD MOUNT FUSEHOLDER
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 03455LS1H provided by its distributors.

FUSE HLDR CART 250V 10A PNL MNT / Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Fuse Holder 10A 250V Panel Mount Quick Connect Bulk
345 SERIES 10A SLOTTED CAP PANEL MOUNT FUSE HOLDER FOR 5 X 20MM FUSE
15.24 mm Clip Copper Alloy Tin Panel Mount Fuse Holder
Screwdriver Slot Knob for 5mm x 20mm Fuse Holder Bulk
Avnet Japan
FUSEHOLDER BODY, SHOCKSAFE, 5 X 20MM; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Quick Connect, Solder; No. of Fuses: 1Fuses; Product Range: 345 Series; Voltage R
Fuse Holder, 5 X 20Mm, Panel Mount; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Littelfuse 03455LS1H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN