Littelfuse 03453LF1H

Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03453LF1H.

element14 APAC

Datasheet2 pages20 years ago

Newark

JRH Electronics

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+2.58%

Supply Chain

Country of OriginMexico
Introduction Date2018-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 03453LF1H provided by its distributors.

Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Fuse holder, 6.3 x 32 mm, 20 A, 250 V, central Mounting, 03453LF1H
Fuse Holder, 6.3X32Mm, 20A, 250V, Qc; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ab, 3Ag; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:345 Series; Rohs Compliant: Yes |Littelfuse 03453LF1H
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Width mm = 15.24 / Assembly Type = Panel Mount / Rated Current A = 20 / Length mm = 44.5 / Fuse Compatibility = 6.3 x 32 mm / Insulation Resistance Min. GOhm = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03453LF1H.