Littelfuse 03450101HX020

Fuse Holder 20A 250V Panel Mount Quick Connect
$ 1.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03450101HX020.

element14 APAC

Datasheet3 pages20 years ago

element14

HQonline

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.49%

Related Parts

EatonBK/FTM
Fuse Accessory, Fuse Carrier Knob, For HTB Fuse Holder
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse031802.5MXP
Fuse Miniature Fast Acting 2.5A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Multicomp2212002
Industrial/Power Fuse, Class Gg/Gl, 250 V, 400 V, 25 A, 15Mm X 36Mm, 0.59" X 1.42" Rohs Compliant: Yes |Multicomp Pro 2212002
Littelfuse324025P
Electric Fuse, Fast Blow, 25A, 250VAC, 100A (IR), Through Hole
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA

Descriptions

Descriptions of Littelfuse 03450101HX020 provided by its distributors.

Fuse Holder 20A 250V Panel Mount Quick Connect
FUSE HOLDER KNOB; Product Range: 345 Series; Accessory Type: Fuse Holder Knob; Features: Screwdriver Slot Knob; For Use With: Littelfuse International Shock Safe PCB Fuse Holders - 1/4" x 1.1/4" 29C7465
Fuse Holder Knob; Características:Screwdriver Slot Knob; Para Usar Con:Littelfuse International Shock Safe Pcb Fuse Holders - 1/4" X 1.1/4"; Tipo De Accesorio:Fuse Holder Knob |Littelfuse 03450101HX020

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN