Littelfuse 03450101HX010

345 Series 16 A 250 V 11.1 mm Clip Brass Tin PCB Holder Fuse
$ 2.381
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03450101HX010.

HQonline

Datasheet1 page12 years ago

element14

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
+29.13%

Descriptions

Descriptions of Littelfuse 03450101HX010 provided by its distributors.

345 Series 16 A 250 V 11.1 mm Clip Brass Tin PCB Holder Fuse
Fuse Holder 20A 600VDC/600VAC Through Hole Solder Pin
Fuse Holder, 6.3 X 32Mm, Pcb Mount; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:16A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Littelfuse 03450101HX010

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN