Littelfuse 03420025Z

20 A 250 V Solder Lug Panel Mount Drip-Proof Military Fuseholder
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03420025Z.

Farnell

Datasheet3 pages21 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-29.04%

Supply Chain

Introduction Date2024-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse 03420025Z provided by its distributors.

20 A 250 V Solder Lug Panel Mount Drip-Proof Military Fuseholder
FUSE HOLDER, 6.3 X 32MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm; Holder Terminals:Quick Connect; No. of Fuses:1Fuses; Product Range:342 Series; Voltage Rating
Fuse Holder, 6.3 X 32Mm; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:-; Núm. De Fusibles:1; Rango De Producto:Serie 342 |Littelfuse FHN20G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHN20G