Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 02810008H

FUSE HLDR RADIAL 125V 5A PNL MNT / Fuse Holder 5 A 125V 1 Circuit Radial Through Hole
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02810008H.

Newark

Datasheet1 page12 years ago
Datasheet1 page20 years ago

element14 APAC

Future Electronics

element14

Sager Electronics

Inventory History

3 month trend:
-21.86%

CAD Models

Download Littelfuse 02810008H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonGMC-6A
Fuse Miniature 6A 125V Medium Time Delay 2-Pin Cartridge Holder
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
EatonGMA-6-R
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse045106.3MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 6.3 A, 125 VAC 125 VDC, RoHS
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 02810008H provided by its distributors.

FUSE HLDR RADIAL 125V 5A PNL MNT / Fuse Holder 5 A 125V 1 Circuit Radial Through Hole
FUSEHOLDER, MICRO,PICOII, THROUGH HOLE; Fuse Holder Type:PCB Fuse Holder; Fuse Current:5A; Fuse Size Held:MICRO, PICO II; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:125V; Volt
Fuse Holder, Pcb Mount; Voltage Rating Vdc:125V; Voltage Rating Vac:125V; Fusible, Intensidad:5A; Fusible, Tipo De Soporte:Portafusible Para Pcb; Soporte, Terminales:Pin; Núm. De Fusibles:1; Tamaño Del Fusible:Micro, Pico Ii |Littelfuse 02810008H
FUSEHOLDER, PCB, VERTICAL; Voltage DC:125V; Voltage Rating VAC:125V; Fuse Current:5A; Fuseholder Type:Fuse Holder; Terminal Type:Pin; No. of Fuses:1; Series:Vertical; Body Length:8.128mm; External Depth:6.35mm; Operating Temperature Max:100°C; Temperature Operating Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN