Littelfuse 02540101Z

254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, PC Mount, RoHS
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02540101Z.

Farnell

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+6.55%

CAD Models

Download Littelfuse 02540101Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 02540101Z provided by its distributors.

254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, PC Mount, RoHS
Littelfuse SCT
10 A 300 V 1 Position PC Board Mount Horizontal Fuse Block
FUSE BLOCK, 5 X 15MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5mm x 15mm; Holder Terminals:Pin; No. of Fuses:1Fuses; Product Range:254 Series; Voltage Rating VAC:300V; Voltage Rating VDC:
Fuse Block, 5 X 15Mm; Voltage Rating Vdc:300V; Voltage Rating Vac:300V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Pin; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 15Mm |Littelfuse 02540101Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN