Littelfuse 0235.125MXP

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235.125MXP.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Future Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-46.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Bel FuseGSA160-R
Fuse Miniature 0.16A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature 0.15A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Littelfuse 0235.125MXP provided by its distributors.

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
235 Series Fast-Acting 0.125 A Ø 5.2 x 20 mm Glass Cartridge Fuse
0235.125MXP - Littelfuse FAST-ACTING 5X20MM GLASS FUSE BULK 1000-PACK AMP Size: 1/8, Voltage: 250VAC
FUSE GLASS 125MA 250VAC 5X20MM
FUSE 5x20 F LBC 0.125A/250V (P)
250V 0.00273A2S Cartridge,Glass 125mA 5mm*20mm
Cartridge Fuses 250V .125A Fast Acting
Cartridge Fuse, Fast Acting, 0.125A/250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:125Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:235 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0235.125MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN