Littelfuse 02200007DRT1P

Fuse Subminiature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass T/R CSA/UL
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02200007DRT1P.

Newark

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Littelfuse SCT

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+3.19%

Alternate Parts

Price @ 1000
$ 0.782
$ 0.661
$ 0.661
Stock
234,294
120,310
120,310
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
350 V
350 V
350 V
Mount
Through Hole
Holder, PCB, Through Hole
Holder, PCB, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Littelfuse37213150411
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 02200007DRT1P provided by its distributors.

Fuse Subminiature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass T/R CSA/UL
220 Series Slo-Blo 350 V 3 A Ø 4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 3A, 530VAC, 60A (IR), Through Hole, 2AG
Fuse, Cartridge, Fast Acting, 3A, 350V; |Littelfuse 02200007DRT1P
Glass Tube Fuse 3A Plugin,4.7x14.48mm Disposable fuses ROHS
220 Series - Special 2AG Fuse Series, 3 A, 350 VAC, RoHS
Littelfuse SCT
FUSE GLASS 3A 350VAC 2AG / 3 A 350 V AC DC Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Delayedblow/SlowBlow GlassTubeFuse 3A Axial Leaded,4.7x14.48mm Fuses ROHS
350V 350V 4.62A²S Slow fuse Cartridge,Glass 3A Plugins,D4.7XL14.48MM Through hole mounting 5mm(Length)*15mm(width)
FUSE 350V FA PT 2AG Pb-FREE 3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN