Littelfuse 0218002.VXP

Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0218002.VXP
$ 4.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218002.VXP.

Inventory History

3 month trend:
-62.86%

Related Parts

Fuse Slow Blow Acting 2.5A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Littelfuse0LGR02.5H
Fus 300V F/A Inline Fuse 2.5A/ Bulk |Littelfuse 0LGR02.5H
Littelfuse0LGR02.5U
Fus 300V F/A Inline Fuse 2.5A/ Bulk |Littelfuse 0LGR02.5U
Littelfuse0LMF02.5UXL
Fus 300V T/D Fus&hlder 2.5A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF02.5UXL
Fuse Slow Blow Acting 2.5A 300V Holder Cartridge Bulk CE/CSA/UL
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Littelfuse 0218002.VXP provided by its distributors.

Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0218002.VXP
Fuse Miniature 2A Holder Cartridge 5 X 20mm
250V 14.45A2S 35A Cartridge,Glass 2A 5mm*20mm
Littelfuse 0218002.VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 0218002.VXP. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Lag, Series: 218, Non-Indicating, 2 A, 250 VAC, 35 A Interrupt, Class: RK5, 60 min, 2 min, 0.6 to 10 s, 0.15 to 3 s, 0.02 to 0.3 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 5 mm Dia x 20 mm L Body. Additional Description: LTFS-218002P 0218002.VXP 218 SLO-BLO GLASS BODY FUSE 2AMP SIZE LOW INTERRUPTING CAPACITY FUSE. Catalog Description: 218 SLO-BLO GLASS BODY FUSE 2A. 5x20mm Time-Lag glass body cartridge fuse designed to IEC specification. Features: Designed to International (IEC ) Standards for use globally Meets the IEC 60127-2, Sheet 3 specification for Time Lag fuses. Available in cartridge and axial lead form RoHS compliant and lead-free...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN