Littelfuse 02151.25MXESPP

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02151.25MXESPP.

Newark

Datasheet3 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages10 years ago

element14 APAC

Sager Electronics

Littelfuse SCT

Farnell

Inventory History

3 month trend:
-1.44%

CAD Models

Download Littelfuse 02151.25MXESPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse36911600000
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole
Littelfuse36911600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
1.6A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-1-6A-BK

Descriptions

Descriptions of Littelfuse 02151.25MXESPP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm
215SP Series - 5x20mm Ceramic Body Single Pigtail Time-Lag Cartridge Fuse, 1.25A, 250V, RoHS
Littelfuse SCT
Fuse, Axial Leaded, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 02151.25MXESPP
FUSE, TIME LAG, SPGT, 1.25A; Voltage Rating VAC:250V; Fuse Current:1.25A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (15-Dec-2010); Approval Bodies:PSE, CQC, CSA, VDE, CE; Approval Category:UL Recognised; Breaking Capacity:1.5kA @ 250VAC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time-Lag; I2t:3.2s; Power Dissipation Max:2.5W; Termination Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN