Littelfuse 021502.5P

Fuse, Cartridge, 2.5A, 5X20MM Time Delay
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 021502.5P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021502.5P.

Newark

Datasheet2 pages19 years ago

Farnell

Descriptions

Descriptions of Littelfuse 021502.5P provided by its distributors.

FUSE, CARTRIDGE, 2.5A, 5X20MM TIME DELAY
FUSE, ANTISURGE, 2.5A; Voltage Rating VAC:250V; Fuse Current:2.5A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:METI, CCC, K-Mark, CSA, BSI, Semko, VDE, CE; Approval Category:UL Recognised; Body Diameter:5mm; Breaking Capacity:1.5kA @ 250VAC; Breaking Capacity Current AC:1500A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:5.2mm; Fuse Type Blowing Characteristic:Antisurge; Length:20mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN